EBA14DRMT-S288

Heilind Number:SULEBA14DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:28
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DRMT-S288

Detailed Description

Introducing the EBA14DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female connector with two rows and 28 positions offers versatile connectivity options. Its threaded mount and card extender termination method provide secure and easy installation. The gold-plated phosphor bronze contacts ensure low contact resistance and long-term durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. The loop bellow contact type and straddle orientation further enhance its performance. With a compact design, measuring 9.4mm in width and 15.49mm in height, it saves valuable space on the PCB. The matte tin termination plating complies with RoHS regulations, making it environmentally friendly. Trust the EBA14DRMT-S288 for high-reliability connections in your critical systems.