EBA14DRMT

Heilind Number:SULEBA14DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRMT
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:28
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DRMT

Detailed Description

Introducing the EBA14DRMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 28 positions, suitable for intricate circuit connections. With a pitch of 3.18mm (.125 in) and a straight orientation, it ensures precise and secure mating. Constructed with PBT and Phosphor Bronze, it offers excellent durability and electrical conductivity. The gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating ensures reliable soldering. With a rated voltage of 750 VAC and an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its threaded mount type and wire wrap termination method provide a sturdy and efficient connection. Measuring at .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it is compact yet robust. Whether in aerospace, telecommunications, or industrial applications, the EBA14DRMT delivers unparalleled performance and reliability. Upgrade your connectivity solutions with this essential component.