EBA14DRSH-S288

Heilind Number:SULEBA14DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRSH-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DRSH-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA14DRSH-S288, offers high-performance connectivity in electronic assemblies. With a 3A amperage rating and 750VAC voltage capability, this female connector ensures reliable power transmission. Featuring two rows of 28 gold-plated loop bellow contacts, it guarantees secure and low-resistance connections. The clearance hole mount type and card extender termination method facilitate easy installation. Constructed with robust materials and operating within a wide temperature range of -65 to 125°C, this connector is ideal for demanding industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Matte tin termination plating enhances durability, making it suitable for long-term use. Whether used in telecommunications, aerospace, or other hi-rel environments, the EBA14DRSHS288 ensures dependable performance.