| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA14DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 28 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA14DRSH |
EBA14DRSH
| Heilind Number: | SULEBA14DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA14DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA14DRSH, a high-quality PCB connector featuring a durable construction of PBT and Phosphor Bronze. With a compact design and two rows for efficient connectivity, this female connector boasts a 3A amperage rating and gold-plated contacts for optimal signal transfer. The Clearance Hole mount type and Thru Hole termination method ensure easy installation. Operating at a voltage of 750 VAC and a wide temperature range of -65 to 125°C, it guarantees reliable performance in various environments. Its Loop Bellow contact type and straight orientation, along with 28 positions and a tail length of 4.83mm, make it ideal for diverse electronic applications. Trust in the EBA14DRSH for seamless board-to-board connections in your projects.

