EBA14DRSI-S288

Heilind Number:SULEBA14DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DRSI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EBA14DRSI-S288. This high-performance connector features a durable construction, with a threaded mount type for secure installation. Designed for female gender applications, it offers 28 positions with a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC. The contact material is phosphor bronze with gold plating, ensuring reliable conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The termination method is via card extender, with a tail length of .175 in (4.45mm) and termination plating in matte tin. With an orientation of straddle and a compact connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), this connector is ideal for space-restricted PCB applications. Trust in its quality and performance for your connectivity needs.