EBA14DRSN-S288

Heilind Number:SULEBA14DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DRSN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBA14DRSN-S288. With a robust amperage rating of 3A and a maximum voltage of 750VAC, this connector ensures reliable power transmission in demanding environments. Featuring a female gender design and two rows of 28 positions, it offers ample connectivity options. The contact material is high-quality Phosphor Bronze with Gold plating for enhanced conductivity. The termination method is via Card Extender, with a pitch of 3.18mm (.125 in) for precise alignment. Operating temperature range from -65 to 125°C guarantees performance in extreme conditions. The connector's straddle orientation and loop bellow contact type further optimize signal integrity. Its compact dimensions of .61in x 9.4mm (.37in) make it suitable for space-constrained PCB layouts. Tailored for high reliability applications, the EBA14DRSNS288 is the ideal choice for critical electronic connections.