EBA14DRSN

Heilind Number:SULEBA14DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRSN
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DRSN

Detailed Description

Introducing the EBA14DRSN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable signal transmission even in extreme conditions. Its 28 gold-plated contacts, operating at 3A and 750VAC, guarantee efficient power delivery and signal integrity. The straight orientation and .125" pitch facilitate easy installation on PCBs, while the 15.49mm height and 9.4mm width offer a compact yet robust solution. Meeting stringent quality standards with a matte tin termination plating and an operating temperature range of -65 to 125°C, the EBA14DRSN is ideal for aerospace, defense, and industrial applications where performance and durability are paramount. Upgrade your connectivity with this essential component from our extensive range of connectors.