| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA14DRSS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 28 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA14DRSS-S288 |
EBA14DRSS-S288
| Heilind Number: | SULEBA14DRSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA14DRSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBA14DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The 28-position, 2-row design offers ample connectivity options, while the gold-plated contact surfaces guarantee low contact resistance. The side-hole mount type and card extender termination method allow for easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, automotive, and industrial settings. Trust in the EBA14DRSS-S288 for secure and efficient board-to-board connections.

