EBA14DRSS

Heilind Number:SULEBA14DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRSS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DRSS

Detailed Description

Introducing the EBA14DRSS, a female board-to-board PCB connector designed for high-reliability applications. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures optimal signal transmission with a voltage rating of 750 VAC and an amperage of 3 A. With a straight orientation and side hole mount type, it offers easy installation on PCBs. The 28-position connector with loop bellow contact type and 2 rows guarantees efficient connectivity. Operating in a wide temperature range from -65 to 125 °C, it is suitable for diverse environments. The connector's compact dimensions of .61 inches in height and 9.4 mm in width make it ideal for space-constrained designs. With matte tin termination plating, it ensures durability and longevity in use. Trust the EBA14DRSS for reliable and high-performance board-to-board connections in your electronic applications.