EBA14DRST-S288

Heilind Number:SULEBA14DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DRST-S288

Detailed Description

Introducing the EBA14DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and a maximum voltage rating of 750VAC, this connector ensures reliable power and signal transmission. Featuring a gender-specific female design with two rows of 28 positions each, it offers ample connectivity options. The termination method of Card Extender with Phosphor Bronze contacts plated with gold guarantees excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straddle orientation and loop bellow contact type provide secure and stable connections. With a compact connector height of 15.49mm and width of 9.4mm, it saves valuable PCB space. The matte tin termination plating ensures compatibility with various soldering processes. Trust the EBA14DRST-S288 for your critical electronic connectivity needs.