EBA14DRST

Heilind Number:SULEBA14DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DRST

Detailed Description

The EBA14DRST connector boasts a durable construction of PBT and phosphor bronze, ensuring reliable performance in demanding environments. With a maximum amperage of 3A and voltage rating of 750VAC, it is suitable for high-power applications. Featuring a female gender and two rows of contacts, this threaded mount connector offers secure and stable connectivity on PCBs. The termination method of thru hole soldering, with phosphor bronze contacts plated in gold, guarantees excellent signal transmission. Its loop bellow contact type and straight orientation further enhance signal integrity. With 28 positions and a pitch of 3.18mm, it provides ample connectivity options. The connector operates efficiently in a wide temperature range from -65 to 125°C, making it ideal for use in harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The matte tin termination plating ensures corrosion resistance, extending the connector's lifespan. Suitable for board-to-board and card edge connections, the EBA14DRST is a versatile solution for various electronic systems.