EBA14DRTH

Heilind Number:SULEBA14DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRTH
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DRTH

Detailed Description

Introducing the EBA14DRTH, a high-performance board-to-board PCB connector designed for reliable power transmission. With a voltage rating of 750 VAC and an amperage of 3A, this connector is perfect for demanding applications. The two rows of contacts, made of durable phosphor bronze with gold plating, ensure optimal conductivity and longevity. Featuring a full bellow contact type and straight orientation, it guarantees a secure and stable connection. With 28 positions and a pitch of 3.18mm, it allows for efficient signal transmission. The connector is designed for through-hole termination with a clearance hole mount type, facilitating easy installation. Its operating temperature range of -65 to 125°C makes it suitable for a wide range of environments. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trust the EBA14DRTH for superior performance and durability in your electronic designs.