EBA14DRTI-S13

Heilind Number:SULEBA14DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRTI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DRTI-S13

Detailed Description

EBA14DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a maximum amperage of 3A and a voltage rating of 750VAC, this connector ensures reliable power transmission. Featuring a female gender, it is suitable for a wide range of electronic devices. The connector has two rows with a pitch of 3.18mm, accommodating 28 positions for versatile connectivity. Its termination method, card extender, and contact material, phosphor bronze with gold plating, guarantee durability and signal integrity. Operating in temperatures ranging from -65 to 125 °C, it is ideal for harsh environments. The connector's straddle orientation and full bellow contact type further enhance its performance. With a compact design measuring 10.95mm in height and 8.38mm in width, it is space-efficient. The matte tin termination plating ensures compatibility with various PCBs. This connector, part of the EBA14DRTIS13 series, is a reliable solution for mission-critical applications.