| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA14DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 28 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA14DRTN |
EBA14DRTN
| Heilind Number: | SULEBA14DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA14DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA14DRTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity and excellent signal transmission. With a current rating of 3A and a voltage capacity of 750VAC, it meets the needs of power and data-intensive systems. The 2-row, 28-position layout allows for versatile connectivity options, while the straight orientation and thru-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBA14DRTN is suitable for harsh environments. Trust in this connector for secure and efficient connections in your PCB designs.

