EBA14DRTS

Heilind Number:SULEBA14DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRTS
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DRTS

Detailed Description

The EBA14DRTS is a high-performance board-to-board connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The dual-row design with 28 positions allows for versatile connectivity options. The Full Bellow contact type and gold plating guarantee low contact resistance and long-term durability. Operating in temperatures ranging from -65 to 125°C, it is ideal for aerospace, military, and industrial applications. The connector's straight orientation and side hole mount type make installation easy and secure. With Matte Tin termination plating and a tail length of 5.08mm, it offers excellent solderability. Measuring 10.95mm in height and 8.38mm in width, it has a compact footprint while meeting high reliability standards. Trust the EBA14DRTS for your critical connectivity needs.