EBA14DRXI

Heilind Number:SULEBA14DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRXI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DRXI

Detailed Description

Introducing the EBA14DRXI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its two rows of contacts, each plated with gold for optimal signal transmission, offer a total of 28 positions with a pitch of 3.18mm (.125 in). The straight orientation and threaded mount type make installation easy, while the through-hole termination method guarantees secure attachment to the PCB. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 750VAC, this connector is suitable for a wide range of industrial and commercial uses. Meeting stringent quality standards, it is ideal for applications where reliability is paramount. Upgrade your connectivity solutions with the EBA14DRXI.