EBA14DRXN

Heilind Number:SULEBA14DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRXN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DRXN

Detailed Description

Introducing the EBA14DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With its durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The 2-row, 28-position female connector with a pitch of 3.18mm (.125 in) offers versatility in circuit board setups. Gold-plated contacts on Phosphor Bronze terminals provide excellent conductivity, rated for up to 3A at 750VAC. With a straight orientation and no mounting requirement, installation is straightforward. The connector's compact size, measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it ideal for space-constrained designs. Operating within a wide temperature range of -65 to 125°C, it ensures performance stability in extreme conditions. The Matte Tin termination plating guarantees secure soldering connections. Certified for high reliability, the EBA14DRXN is the perfect solution for critical electronic systems.