EBA14DRXS

Heilind Number:SULEBA14DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRXS
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DRXS

Detailed Description

Introducing the EBA14DRXS, a high-performance board to board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Operating at an amperage of 3A and voltage of 750VAC, it offers robust power transmission. The female connector with two rows and side hole mount type facilitates easy installation on PCBs. Featuring gold-plated Phosphor Bronze contacts with a pitch of 3.18mm, it guarantees excellent signal integrity. The connector, with 28 positions and a straight orientation, provides ample connectivity options. With a tail length of 4.7mm and termination method through hole with matte tin plating, it ensures secure and stable connections. Suitable for a wide range of applications, the EBA14DRXS is a reliable choice for your connectivity needs.