EBA14DRYI-S13

Heilind Number:SULEBA14DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:28
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DRYI-S13

Detailed Description

Introducing the EBA14DRYI-S13, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures excellent conductivity and corrosion resistance. With a 3A amperage and 750VAC voltage rating, it guarantees safe and efficient operation. The connector's straddle orientation and threaded mount type offer secure and stable attachment to the PCB. With 28 positions and a pitch of 3.18mm, it allows for high-density connections. Its full bellow contact type and card extender termination method further enhance signal integrity. Operating in a wide temperature range of -65 to 125°C, the EBA14DRYI-S13 is suitable for use in harsh environments. Trust in this connector for dependable performance in aerospace, defense, and industrial applications.