EBA14DRYI

Heilind Number:SULEBA14DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRYI
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DRYI

Detailed Description

Introducing the EBA14DRYI PCB Connector, a high-performance component designed for demanding applications. This connector features PBT and phosphor bronze construction, ensuring durability and reliability. With a current rating of 3A and a voltage of 750VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method make installation easy and secure. Boasting 28 positions across two rows, it offers ample connectivity options. Gold-plated phosphor bronze contacts ensure optimal conductivity, while the full bellow contact type enhances signal integrity. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. With a compact design measuring just 10.95mm in height and 8.38mm in width, it is perfect for space-constrained applications. Trust the EBA14DRYI for your board-to-board and card edge connection needs, where performance and reliability are paramount.