EBA14DRYN

Heilind Number:SULEBA14DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRYN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DRYN

Detailed Description

Introducing the EBA14DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity with a maximum amperage of 3A and a voltage rating of 750 VAC. With two rows of 28 positions each and a pitch of 3.18mm, it offers ample connectivity options. The straight orientation and full bellow contact type make it easy to use, while the termination method of thru hole with matte tin plating guarantees secure installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a compact design measuring just 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Whether it's for industrial machinery, telecommunications systems, or aerospace technology, the EBA14DRYN is the perfect choice for high-reliability connectivity needs.