EBA14DTAD

Heilind Number:SULEBA14DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DTAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DTAD

Detailed Description

Introducing the EBA14DTAD, a high-performance board-to-board PCB connector designed for robust and reliable connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and longevity even in demanding environments. With a contact rating of 3A at 750VAC, it offers secure power transmission. The two rows of 28 female contacts, with a pitch of 3.18mm, provide ample connectivity options. The termination method of Thru Hole with Matte Tin plating guarantees easy and secure installation on PCBs. Its right-angle orientation and low profile of 15.49mm make it space-efficient. Operating smoothly in a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications where reliability is paramount. Upgrade your connectivity solutions with the EBA14DTAD.