EBA14DTAH

Heilind Number:SULEBA14DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DTAH
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DTAH

Detailed Description

The EBA14DTAH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power delivery. Featuring a female gender with two rows of 28 positions, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure and stable attachment. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it boasts excellent conductivity and durability. The loop bellow contact type and right-angle orientation make it ideal for space-saving installations. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of .61 inches and a width of .37 inches, allows for efficient PCB integration. The matte tin termination plating ensures RoHS compliance. Whether for aerospace, defense, or industrial applications, the EBA14DTAH delivers high reliability and performance.