EBA14DTAI

Heilind Number:SULEBA14DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DTAI
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DTAI

Detailed Description

Introducing the EBA14DTAI, a high-performance female connector designed for reliable board-to-board PCB connections. Featuring two rows for enhanced connectivity, this threaded mount type connector ensures secure attachment. Crafted with PBT and Phosphor Bronze materials, it offers durability and conductivity in demanding environments. The gold-plated contacts guarantee optimal signal transmission, while the Loop Bellow contact type and right-angle orientation facilitate easy mating. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. Meeting stringent quality standards, the EBA14DTAI is a dependable choice for your connectivity needs.