EBA14DTAN

Heilind Number:SULEBA14DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DTAN
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DTAN

Detailed Description

Introducing the EBA14DTAN PCB connector, designed for high-performance applications. This female connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring reliable conductivity. With a contact rating of 3A and a voltage rating of 750VAC, it meets stringent power requirements. The right-angle orientation and 2-row design make it ideal for space-constrained PCB layouts. Its loop bellow contact type guarantees secure connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The termination method of thru-hole and matte tin plating offer easy installation and durability. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Perfect for board-to-board and card edge connections in various electronic devices, the EBA14DTAN is the epitome of quality and performance.