EBA14DTAS

Heilind Number:SULEBA14DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DTAS
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DTAS

Detailed Description

Introducing the EBA14DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, this connector is perfect for space-constrained setups. Featuring 28 gold-plated contact loops made of durable phosphor bronze, it ensures reliable signal transmission even in harsh environments. The 3A, 750VAC rating guarantees safe and efficient power delivery. With a side-hole mount and through-hole termination method, installation is quick and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its matte tin termination plating offers excellent conductivity. Ideal for use in aerospace, defense, and industrial systems, the EBA14DTAS is a top choice for high-reliability applications.