EBA14DTAT

Heilind Number:SULEBA14DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DTAT
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DTAT

Detailed Description

Introducing the EBA14DTAT, a high-performance board-to-board PCB connector engineered for precision and reliability in demanding applications. With a gender specification of female and featuring two rows for optimal connectivity, this connector boasts a threaded mount type and through-hole termination method for secure attachment. Crafted with a blend of durable PBT and phosphor bronze, it ensures longevity even in harsh environments. The contact material is meticulously plated with gold, guaranteeing efficient signal transmission. Operating at an amperage of 3A and a voltage of 750VAC, it meets stringent performance standards. The 28-position connector with loop bellow contact type offers versatile connectivity options. Its right-angle orientation and compact design, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained setups. With a tail length of 2.54mm, termination plating in matte tin, and an operating temperature range of -65 to 125°C, this connector is engineered for durability and stability. Suitable for a wide range of applications, it is a must-have component for any high-reliability system.