EBA14DTBD

Heilind Number:SULEBA14DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DTBD
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:28
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DTBD

Detailed Description

The EBA14DTBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it ensures safe and efficient power transmission. The right-angle orientation and clearance hole mount type make it easy to install in confined spaces. Gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With 28 positions and a pitch of 3.18mm, it allows for high-density connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating ensures secure solder connections. Perfect for industrial and commercial electronics, the EBA14DTBD connector is a reliable solution for your connectivity needs.