EBA14DTBH

Heilind Number:SULEBA14DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DTBH
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:28
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DTBH

Detailed Description

Introducing the EBA14DTBH Board To Board PCB Connector, a high-performance solution for your connectivity needs. With its durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable operation in even the most demanding environments. The female gender, right-angle orientation, and two-row design make it versatile for various applications. Gold contact plating guarantees excellent conductivity, while Matte Tin termination plating offers corrosion resistance. Meeting stringent quality standards, this connector has a 3A amperage rating and can handle up to 750VAC. With 28 positions and a 3.18mm pitch, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for industrial and commercial use. Upgrade your PCB connections with the EBA14DTBH, the perfect choice for performance and reliability.