EBA14DTBS

Heilind Number:SULEBA14DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DTBS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DTBS

Detailed Description

The EBA14DTBS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector is built to last. With a 3A amperage rating and a voltage capacity of 750VAC, it ensures efficient power delivery. The female connector with two rows and a side-hole mount type offers easy installation on PCBs. Utilizing gold-plated phosphor bronze contacts, it guarantees excellent conductivity and corrosion resistance. The 28-position connector with a pitch of 3.18mm and right-angle orientation is suitable for compact designs. Operating smoothly in a wide temperature range of -65 to 125°C, it is ideal for industrial applications. The matte tin termination plating ensures secure connections. Perfect for use in aerospace, defense, and other high-reliability industries, the EBA14DTBS sets the standard for performance in board-to-board connectivity.