EBA14DTBT

Heilind Number:SULEBA14DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DTBT
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:28
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DTBT

Detailed Description

Introducing the EBA14DTBT, a high-performance female connector designed for precision connections in demanding environments. Crafted from durable PBT and Phosphor Bronze materials, this connector guarantees reliable conductivity with a current rating of 3A and a voltage resistance up to 750VAC. Featuring two rows of 28 gold-plated contacts in a loop bellow configuration, it ensures secure and low-resistance contact points. The threaded mount type and right-angle orientation offer versatile installation options, while the thru-hole termination method and matte tin plating facilitate easy and durable soldering. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications, from industrial machinery to aerospace technology. Trust in the EBA14DTBT for efficient and robust board-to-board or card edge connections in your projects.