EBA14DTKD-S288

Heilind Number:SULEBA14DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DTKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DTKD-S288

Detailed Description

The EBA14DTKD-S288 is a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and a 3.18mm pitch, this connector features two rows of female terminals made of durable PBT and Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. Its loop bellow contact type and Card Extender termination method guarantee secure connections, while the straddle orientation and 28 positions offer versatility in circuit board layout. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 750 VAC, this connector is suitable for aerospace, defense, and industrial applications. Its matte tin termination plating and 15.49mm connector height provide durability and ease of installation. Trust the EBA14DTKD-S288 for high-reliability connections in critical systems.