EBA14DTKD

Heilind Number:SULEBA14DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DTKD
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DTKD

Detailed Description

Introducing the EBA14DTKD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and robust performance. With a current rating of 3A and a voltage capacity of 750VAC, it guarantees safe power transmission. The contact material is gold-plated Phosphor Bronze, offering excellent conductivity and corrosion resistance. Its clearance hole mount type and thru-hole termination method facilitate easy and secure installation. With 28 positions and a pitch of 3.18mm, it allows for high-density PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme environmental conditions. The straight orientation and loop bellow contact type make it versatile for various design requirements. With a compact connector height of 15.49mm and a width of 9.4mm, it saves valuable board space. The matte tin termination plating ensures solderability and durability. Whether in aerospace, defense, or industrial applications, the EBA14DTKD is the perfect choice for high-reliability connectivity needs.