EBA14DTKH-S288

Heilind Number:SULEBA14DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DTKH-S288

Detailed Description

Meet all your high-performance board-to-board connection needs with our EBA14DTKH-S288 connector. Designed for durability and reliability, this female connector features two rows with a total of 28 positions, allowing for efficient data and power transmission. Its clearance hole mount type and card extender termination method ensure easy and secure installation. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 750VAC, this connector is suitable for a wide range of applications. Its loop bellow contact type and straddle orientation further enhance its functionality. Operating smoothly in temperatures ranging from -65 to 125°C, and with a tail length of 4.45mm, it offers flexibility in various environments. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures long-lasting performance. Whether you're working on high-reliability projects or everyday electronics, the EBA14DTKHS288 is the perfect choice for seamless connectivity.