EBA14DTKH

Heilind Number:SULEBA14DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DTKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DTKH

Detailed Description

The EBA14DTKH is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a low-profile straight orientation and a clearance hole mount type, it offers easy and secure installation on PCBs. The 28-position connector with a 3.18mm pitch is capable of handling up to 3A of current at 750VAC, making it suitable for power and signal transmission. Its operating temperature range of -65 to 125°C guarantees stable performance in extreme conditions. The termination method of Thru Hole with Matte Tin plating ensures robust solder connections for long-term reliability. Perfect for aerospace, military, and industrial applications, the EBA14DTKH is a trusted solution for high-reliability connectivity needs.