EBA14DTKI

Heilind Number:SULEBA14DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DTKI
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DTKI

Detailed Description

The EBA14DTKI connector is a versatile solution for high-reliability board-to-board and card edge connections. Featuring a durable construction of PBT and Phosphor Bronze with a voltage rating of 750 VAC, it ensures secure power transmission in demanding environments. With a straight orientation, threaded mount type, and through-hole termination method, installation is efficient and reliable. The 28 gold-plated contacts, designed for 3A current, offer excellent conductivity and longevity. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of .61 in and a width of 9.4 mm, allows for easy integration into various electronic systems. Matte Tin termination plating further enhances its durability. The EBA14DTKI is a crucial component for ensuring seamless connectivity in aerospace, defense, and industrial applications.