EBA14DTKN

Heilind Number:SULEBA14DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DTKN
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DTKN

Detailed Description

Introducing the EBA14DTKN, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PBT & Phosphor Bronze construction, this connector ensures durability and reliability. Featuring a 3A amperage and 750VAC voltage rating, it guarantees efficient power transmission. The female gender, 2 rows, and 28 positions offer versatile connectivity options. The termination method of thru-hole and contact plating of gold ensure secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design with a connector height of 15.49mm and width of 9.4mm allows for space-saving installation. Ideal for use in industrial, aerospace, and telecommunications systems, the EBA14DTKN is a key component for seamless PCB connectivity.