EBA14DTKS

Heilind Number:SULEBA14DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DTKS
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DTKS

Detailed Description

Introducing SKU EBA14DTKS, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PBT & Phosphor Bronze construction and gold-plated contacts, ensures reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 750VAC, it meets stringent power requirements. Its two rows of 28 positions, terminated through holes with a pitch of 3.18mm, offer secure and efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. The straight orientation and side hole mount type make installation easy and convenient. With a compact design, measuring only 9.4mm in width and 15.49mm in height, it is perfect for space-constrained applications. Trust in the EBA14DTKS for high-reliability connections in your PCB designs.