| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA14DTMD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 28 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 28 |
| SKU: | SULEBA14DTMD |
EBA14DTMD
| Heilind Number: | SULEBA14DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA14DTMD |
| ECAD Model: |
Specifications
Detailed Description
The EBA14DTMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it meets the needs of power-intensive systems. The right-angle orientation and 2-row layout with 28 positions offer versatile mounting options, while the clearance hole and thru-hole termination method allow for easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. Whether used in telecommunications, aerospace, or automotive industries, the EBA14DTMD guarantees optimal performance and durability.

