EBA14DTMI

Heilind Number:SULEBA14DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DTMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DTMI

Detailed Description

Introducing the EBA14DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a current rating of 3A and voltage of 750VAC. The female connector has two rows with a threaded mount type for secure installation. Contact material of phosphor bronze with gold plating ensures optimal signal transmission, while the loop bellow contact type and right-angle orientation provide flexibility in design. With 28 positions and a pitch of 3.18mm, it allows for efficient PCB connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a low profile of 15.49mm and a compact width of 9.4mm, it saves space on the PCB. Terminated through holes with matte tin plating for solderability, the EBA14DTMI is a reliable choice for aerospace, defense, and industrial applications.