| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA14DTMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 28 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA14DTMS |
EBA14DTMS
| Heilind Number: | SULEBA14DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA14DTMS |
| ECAD Model: |
Specifications
Detailed Description
The EBA14DTMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage withstand of 750VAC, this connector is suitable for power and signal transmission. Its right-angle orientation and side-hole mount type offer flexibility in PCB layout. The 28-position, 2-row design allows for efficient board-to-board connections. Tailored for industrial use, it operates flawlessly in temperatures ranging from -65 to 125°C. The EBA14DTMS acronym denotes its high-quality and performance standards, making it the ideal choice for mission-critical systems. Elevate your connectivity solutions with the EBA14DTMS connector.

