EBA15DCAD

Heilind Number:SULEBA15DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DCAD

Detailed Description

Introducing the EBA15DCAD Board To Board PCB Connector, a high-performance component designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 750VAC. Its female gender and right-angle orientation make it suitable for various PCB layouts, while the two rows of 30 positions provide ample connectivity options. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. The contact material of Phosphor Bronze with Gold plating ensures excellent signal transmission, even in harsh environments with an operating temperature range of -65 to 125°C. Measuring just 15.49mm in height and 9.4mm in width, the connector is compact yet efficient. Trust the EBA15DCAD for your connectivity needs in aerospace, defense, and other high-reliability applications.