EBA15DCAH

Heilind Number:SULEBA15DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCAH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DCAH

Detailed Description

PBT & Phosphor Bronze; .00, amperage: 3 A, gender: Female, number_of_rows: 2, mount_type: Clearance Hole, termination_method: Thru Hole, contact_material: Phosphor Bronze, contact_plating: Gold, pitch: 3.18 mm, .125 in, voltage: 750 VAC, contact_type: Hairpin, orientation: Right Angle, number_of_positions: 30, tail_length: 2.54 mm, .1 in, operating_temperature_range: -65 - 125 °C, connector_height: .61 in, 15.49 mm, connector_width: 9.4 mm, .37 in, termination_plating: Matte Tin. Ideal for high-performance applications, this Board To Board PCB Connector ( EBA15DCAH) offers reliable connectivity with its Phosphor Bronze contacts and gold plating. With a 3A amperage rating and 750VAC voltage capacity, it ensures efficient power transmission. The right-angle orientation and 2-row design make it versatile for various PCB setups. Operating in a wide temperature range of -65 to 125°C, it's suitable for industrial environments. Trust in its quality construction and matte tin termination plating for durable and secure connections in your electronic systems.