EBA15DCAN

Heilind Number:SULEBA15DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DCAN

Detailed Description

Introducing the EBA15DCAN, a high-performance PCB connector designed for demanding applications. This female connector features two rows of 30 gold-plated contacts, ensuring reliable conductivity with a current rating of 3A and a voltage capacity of 750VAC. Its sturdy construction, with contact material made of Phosphor Bronze and termination plating of Matte Tin, guarantees durability even in harsh environments with an operating temperature range of -65 to 125°C. The right-angle orientation and hairpin contact type make for efficient and secure connections, while the 3.18mm pitch allows for easy integration into circuit boards. With a tail length of 2.54mm and a compact form factor measuring just 9.4mm in width and 15.49mm in height, the EBA15DCAN is ideal for space-constrained designs. Perfect for use in hi-rel applications, this connector is a reliable choice for board-to-board or card edge connections in various electronic devices.