EBA15DCAS

Heilind Number:SULEBA15DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DCAS

Detailed Description

Introducing the EBA15DCAS, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. This female connector features two rows for efficient connectivity and a side-hole mount type for easy installation. With a termination method of thru-hole soldering, it ensures secure and durable connections. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at an amperage of 3A and a voltage of 750VAC, it meets stringent power requirements. The hairpin contact type and right-angle orientation further enhance its functionality in tight spaces. With 30 positions and a tail length of 2.54mm, it offers versatility for various applications. Built to withstand extreme temperatures from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures compatibility with RoHS regulations. Whether used in telecommunications, industrial, or aerospace sectors, the EBA15DCAS guarantees reliable performance, making it a cost-effective solution for your connectivity needs.