EBA15DCBD

Heilind Number:SULEBA15DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCBD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DCBD

Detailed Description

Introducing the EBA15DCBD, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and long-lasting performance. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The right-angle orientation and clearance hole mount type make installation easy and space-efficient, while the hairpin contact type guarantees secure connections. With 30 positions and a pitch of 3.18mm, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for use in harsh industrial environments. Trust the EBA15DCBD for high-reliability power connections in your PCB designs.