EBA15DCBH

Heilind Number:SULEBA15DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCBH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DCBH

Detailed Description

Introducing the EBA15DCBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female interface with two rows of contacts, this connector ensures secure and reliable connectivity. With a current rating of 3A and a voltage tolerance of 750VAC, it can handle power-intensive tasks with ease. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. Its clearance hole mount type and through-hole termination method guarantee simple and efficient installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in various environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. Trust in the EBA15DCBH for seamless and dependable board-to-board connections in your electronic systems.