EBA15DCBI

Heilind Number:SULEBA15DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCBI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DCBI

Detailed Description

Introducing the EBA15DCBI, a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring a robust construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 750VAC, it offers excellent power transmission capabilities. The female connector with two rows and a threaded mount type allows for secure and stable PCB installations. Gold plated contacts and matte tin terminations guarantee optimal signal integrity and corrosion resistance. Engineered for efficiency, it has 30 positions with a 3.18mm pitch, suitable for high-density PCB layouts. The right-angle orientation and low profile design make it ideal for space-constrained installations. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for aerospace, defense, and industrial applications where reliability is paramount. Trust the EBA15DCBI for your critical connectivity needs.