| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA15DCBN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEBA15DCBN |
EBA15DCBN
| Heilind Number: | SULEBA15DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA15DCBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA15DCBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts with a pitch of 3.18mm (.125 in), this connector offers a total of 30 positions, each capable of carrying up to 3A of current at 750VAC. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. With a right-angle orientation and thru-hole termination method, installation is secure and efficient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Trust the EBA15DCBN for high-speed data transmission and power delivery in your next project.

