EBA15DCBS

Heilind Number:SULEBA15DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCBS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DCBS

Detailed Description

Introducing the EBA15DCBS, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector offers durability and reliability in harsh environments. Featuring a dual-row, 30-position female design with a side hole mount and thru-hole termination method, it ensures secure and stable connections. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and signal integrity. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its right-angle hairpin contact type and compact dimensions make it ideal for space-constrained PCB layouts. With matte tin termination plating, it complies with RoHS requirements. Trust the EBA15DCBS for seamless and efficient board-to-board connections in your electronic systems.